Radial aluminum electrolytic capacitor with 2.2mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 170mR ESR, and 42mR impedance. Rated for 1.65A ripple current and 6000 hours at 105°C. Dimensions are 10mm diameter by 25mm height, with a 5mm lead pitch. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UHE0J222MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J222MPD technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 25mm |
| Impedance | 42mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 138.6uA |
| Length | 25mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.65A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J222MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.