Standard aluminum electrolytic capacitor with 2.7mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 1.94A ripple current, and 42mΩ impedance. Radial package measures 16mm diameter by 15mm height with 7.5mm lead pitch. Designed for through-hole mounting, operating from -40°C to 105°C with an 8000-hour life rating. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UHE0J272MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J272MHD technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 42mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 170.1uA |
| Length | 15mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.94A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J272MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.