The Nichicon UHE0J272MHT is a 2.7mF aluminum electrolytic capacitor with a 20% tolerance, suitable for applications up to 105°C. It has a radial package with a diameter of 16mm and a height of 15mm, and is designed for through-hole mounting. The capacitor has a maximum operating voltage of 6.3V and a DC rated voltage of 6.3V. It is not RoHS compliant and contains lead, and is packaged in bulk.
Nichicon UHE0J272MHT technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 15mm |
| Impedance | 42mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.