Standard aluminum electrolytic capacitor, 2700µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 120mΩ ESR, 31mΩ impedance, and 1.91A ripple current capability. Operates from -40°C to 105°C with a 6000-hour lifespan at rated conditions. Radial package, 10mm diameter, 31.5mm height, 5mm lead pitch, through-hole mounting. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UHE0J272MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J272MPD6 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 31.5mm |
| Height - Seated (Max) | 1.24inch |
| Impedance | 31mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 170.1uA |
| Length | 31.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.91A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J272MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.