Sign in to ask questions about the Nichicon UHE0J272MPT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J272MPT6 technical specifications.
| Capacitance | 2.7mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 31.5mm |
| Impedance | 31mR |
| Lead Free | Contains Lead |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE0J272MPT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.