Standard aluminum electrolytic capacitor with 330µF capacitance and 6.3V DC rated voltage, featuring 20% tolerance. This radial component offers 340mA ripple current capability and a low impedance of 220mΩ at 100kHz. Designed for through-hole mounting, it operates from -40°C to 105°C with a 4000-hour life expectancy at rated conditions. The capacitor has a 6.3mm diameter, 11mm height, and a 2.5mm lead pitch.
Sign in to ask questions about the Nichicon UHE0J331MED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J331MED technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 870mR |
| Height | 11mm |
| Impedance | 220mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 20.79uA |
| Length | 11mm |
| Life (Hours) | 4000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J331MED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.