The Nichicon UHE0J331MET is a 330uF aluminum electrolytic capacitor with a 20% tolerance and a voltage rating of 6.3V. It features a radial package with a diameter of 6.3mm and a height of 11mm. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Nichicon UHE0J331MET technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Impedance | 220mR |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.