Standard aluminum electrolytic capacitor with 3.3mF capacitance and 6.3V DC rated voltage. Features 120mΩ ESR, 35mΩ impedance, and 1.9A ripple current. Operating temperature range from -40°C to 105°C with 8000 hours of life at rated conditions. Radial package with 5mm lead pitch, 12.5mm diameter, and 20mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UHE0J332MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J332MHD technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 35mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 207.9uA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J332MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.