The Nichicon UHE0J332MHT is a 12.5mm radial aluminum electrolytic capacitor with a capacitance of 3.3mF and a tolerance of 20%. It has a voltage rating of 6.3V and can operate at temperatures between -40°C and 105°C. The capacitor is packaged in bulk and is not RoHS compliant due to containing lead. It has an impedance of 35mR and is designed for through-hole mounting.
Nichicon UHE0J332MHT technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 20mm |
| Impedance | 35mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.