Standard aluminum electrolytic capacitor with 3.9mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 2.23A ripple current, and 27mR impedance. Operates from -40°C to 105°C with an 8000-hour life rating. Radial package with 5mm lead pitch, 12.5mm diameter, and 25mm height. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UHE0J392MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J392MHD technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Height | 25mm |
| Impedance | 27mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 245.7uA |
| Length | 25mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.23A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J392MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.