Aluminum electrolytic capacitor with 3.9mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 2.21A ripple current, and 43mR impedance. Radial package with 7.5mm lead pitch, 18mm diameter, and 15mm height. Rated for 8000 hours at 105°C, with a minimum operating temperature of -40°C. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UHE0J392MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J392MHD6 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dissipation Factor | 0.22% |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Impedance | 43mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 245.7uA |
| Length | 15mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.21A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J392MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.