This 12.5mm radial aluminum electrolytic capacitor has a capacitance of 3.9mF with a tolerance of 20%. It operates within a temperature range of -40°C to 105°C and has a voltage rating of 6.3V. The capacitor is packaged in a bulk package and is not RoHS compliant. It has a lead-free construction, but contains lead, and is available in a through-hole package type.
Nichicon UHE0J392MHT technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 25mm |
| Impedance | 27mR |
| Lead Free | Contains Lead |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.