Cap Aluminum Lytic 3900uF 6.3V 20% (18 X 15mm) Radial 7.5mm 2210mA 8000h 105°C Bulk
Nichicon UHE0J392MHT6 technical specifications.
| Capacitance | 3.9mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 15mm |
| Impedance | 43mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.