Aluminum electrolytic capacitor, 4700µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 2.65A ripple current, 78mΩ ESR, and 296.1µA leakage current. Operates from -40°C to 105°C with an 8000-hour life rating. Radial package with 5mm lead pitch, 12.5mm diameter, and 31.5mm height. Through-hole mounting, lead-free, RoHS compliant.
Sign in to ask questions about the Nichicon UHE0J472MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 78mR |
| Features | General Purpose |
| Height | 31.5mm |
| Height - Seated (Max) | 0.492inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 296.1uA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 8000°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.65A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J472MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.