Aluminum electrolytic capacitor with 5.6mF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 78mR ESR, and 20mR impedance. Rated for 2.88A ripple current and 8000 hours life at 105°C maximum operating temperature. Through-hole mounting with radial leads on a 5mm pitch, measuring 12.5mm diameter by 35.5mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UHE0J562MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J562MHD technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 78mR |
| Height | 35.5mm |
| Impedance | 20mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 352.8uA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J562MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.