Standard aluminum electrolytic capacitor with 5.6mF capacitance and 6.3V voltage rating. Features 78mR ESR, 27mR impedance, and 2.53A ripple current capability. Operates from -40°C to 105°C with an 8000-hour life expectancy. Radial package measures 16mm diameter and 20mm height, with a 7.5mm lead pitch for through-hole mounting. RoHS compliant and lead-free.
Nichicon UHE0J562MHD6 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 78mR |
| Height | 20mm |
| Impedance | 27mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 352.8uA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
No datasheet is available for this part.