The Nichicon UHE0J562MHT is a radial aluminum electrolytic capacitor with a capacitance of 5.6mF and a tolerance of 20%. It has a voltage rating of 6.3V and is rated for operation between -40°C and 105°C. The capacitor is packaged in a radial case with a diameter of 12.5mm and a height of 35.5mm. It is available in bulk packaging and is not RoHS compliant.
Nichicon UHE0J562MHT technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 35.5mm |
| Impedance | 20mR |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.