The Nichicon UHE0J562MHT6 is a radial through hole aluminum electrolytic capacitor with a capacitance of 5.6mF and a tolerance of 20%. It has a voltage rating of 6.3V and an impedance of 27mR. The capacitor is packaged in bulk and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant.
Sign in to ask questions about the Nichicon UHE0J562MHT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J562MHT6 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 20mm |
| Impedance | 27mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE0J562MHT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.