Aluminum electrolytic capacitor, 680µF capacitance, 6.3V DC rated voltage, 20% tolerance. Features 520mΩ ESR, 130mΩ impedance, and 640mA ripple current. Operates from -40°C to 105°C with a 6000-hour life rating. Radial package with 3.5mm lead pitch, 8mm diameter, and 11.5mm height. Through-hole mounting, lead-free, RoHS compliant.
Sign in to ask questions about the Nichicon UHE0J681MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE0J681MPD technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 520mR |
| Height | 11.5mm |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 42.84uA |
| Length | 11.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE0J681MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.