The Nichicon UHE0J682MHT is a 6.8mF aluminum electrolytic capacitor with a 20% tolerance, suitable for use in applications where a high capacitance value is required. It has a radial package with a diameter of 12.5mm and a height of 40mm, making it suitable for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead, making it a less environmentally friendly option. The UHE series is a standard range of aluminum electrolytic capacitors from Nichicon, offering a range of capacitance values and voltage ratings.
Nichicon UHE0J682MHT technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 40mm |
| Impedance | 17mR |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.