The Nichicon UHE0J682MHT3 is a radial through hole aluminum electrolytic capacitor with a capacitance of 6.8mF and a tolerance of 20%. It has a voltage rating of 6.3V and operates within a temperature range of -40°C to 105°C. The capacitor is packaged in bulk and is not RoHS compliant due to containing lead. Its impedance is 26mR and it measures 18mm in diameter and 20mm in height.
Nichicon UHE0J682MHT3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 20mm |
| Impedance | 26mR |
| Lead Free | Contains Lead |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Not Compliant |
No datasheet is available for this part.