Cap Aluminum Lytic 1000uF 10V 20% (10 X 16mm) Radial 5mm 1210mA 6000h 105°C Bulk
Nichicon UHE1A102MPT6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 16mm |
| Impedance | 60mR |
| Lead Free | Contains Lead |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.