Aluminum electrolytic capacitor with 10mF capacitance and 10V DC rated voltage. Features 20% tolerance, 38mΩ ESR, and 13mΩ impedance. Rated for 4.08A ripple current and 8000 hours life at 105°C. Radial package with 7.5mm lead pitch, 16mm diameter, and 40mm height. Through-hole mounting, lead-free, and RoHS compliant.
Sign in to ask questions about the Nichicon UHE1A103MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1A103MHD technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 40mm |
| Height - Seated (Max) | 1.575inch |
| Impedance | 13mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 1mA |
| Length | 40mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.08A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A103MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.