Standard aluminum electrolytic capacitor with 10mF capacitance and 10V DC rated voltage. Features 38mΩ ESR, 14mΩ impedance, and 4.22A ripple current capability. This radial component measures 18mm in diameter and 35.5mm in height, with a 7.5mm lead pitch. Designed for through-hole mounting, it operates from -40°C to 105°C with an 8000-hour life rating. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UHE1A103MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1A103MHD6 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 38mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 14mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Lead/Base Style | Straight |
| Leakage Current | 1mA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.22A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A103MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.