The Nichicon UHE1A103MHT is a 10mF aluminum electrolytic capacitor with a 10V voltage rating. It features a radial package with a 16mm diameter and 40mm height. The capacitor has a 20% tolerance and an impedance of 13mR. It operates within a temperature range of -40°C to 105°C and is available in bulk packaging. Note that this component contains lead and is not RoHS compliant.
Nichicon UHE1A103MHT technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 40mm |
| Impedance | 13mR |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.