The Nichicon UHE1A103MHT6 is a 10mF radial aluminum electrolytic capacitor with a 10V voltage rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in bulk and is not RoHS compliant. It has a lead-free status of 'contains lead' and a tolerance of 20%. The capacitor measures 18mm in diameter and 35.5mm in height and length.
Sign in to ask questions about the Nichicon UHE1A103MHT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1A103MHT6 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 35.5mm |
| Impedance | 14mR |
| Lead Free | Contains Lead |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1A103MHT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.