Standard aluminum electrolytic capacitor with 1200µF capacitance and 10V DC rating. Features 180mΩ ESR, 46mΩ impedance, and 1.4A ripple current capability. Operates from -40°C to 105°C with a 6000-hour lifespan. Radial package measures 10mm in diameter and 20mm in height, with a 5mm lead pitch. RoHS compliant and lead-free.
Sign in to ask questions about the Nichicon UHE1A122MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1A122MPD technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 180mR |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 46mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Leakage Current | 120uA |
| Length | 20mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.4A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A122MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.