Aluminum electrolytic capacitor, 2200µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 120mΩ ESR, 42mΩ impedance, and 1.94A ripple current capability. Operates from -40°C to 105°C with an 8000-hour lifespan at rated conditions. Radial package with 7.5mm lead pitch, 16mm diameter, and 15mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UHE1A222MHD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1A222MHD3 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 15mm |
| Impedance | 42mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 220uA |
| Length | 15mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.94A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A222MHD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.