Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 20mm) Radial 5mm 1900mA 8000h 105°C Bulk
Nichicon UHE1A222MHD6CV technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.