Aluminum electrolytic capacitor with 470µF capacitance and 10V DC rated voltage, featuring 20% tolerance. This radial component offers a ripple current of 640mA, an ESR of 520mΩ, and an impedance of 130mΩ. Designed for through-hole mounting, it operates from -40°C to 105°C with a rated life of 6000 hours. The capacitor has a diameter of 8mm, height of 11.5mm, and a lead pitch of 3.5mm.
Sign in to ask questions about the Nichicon UHE1A471MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1A471MPD technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 520mR |
| Height | 11.5mm |
| Impedance | 130mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.5mm |
| Leakage Current | 47uA |
| Length | 11.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 640mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A471MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.