The Nichicon UHE1A471MPT is a 470uF aluminum electrolytic capacitor with a 20% tolerance, suitable for use in applications where a high capacitance value is required. It has a radial package with a diameter of 8mm and a height of 11.5mm, and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Nichicon UHE1A471MPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1A471MPT technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 11.5mm |
| Impedance | 130mR |
| Lead Free | Contains Lead |
| Length | 11.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Nichicon UHE1A471MPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.