Aluminum electrolytic capacitor with 4700µF capacitance and 10V DC rated voltage. Features 20% tolerance, 65mΩ ESR, and 2.88A ripple current capability. This radial component operates from -40°C to 105°C with an 8000-hour life expectancy. Dimensions are 12.5mm diameter and 35.5mm height, with a 5mm lead pitch.
Sign in to ask questions about the Nichicon UHE1A472MHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1A472MHD technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 65mR |
| Height | 35.5mm |
| Height - Seated (Max) | 1.398inch |
| Impedance | 20mR |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 470uA |
| Length | 35.5mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 2.88A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A472MHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.