Aluminum electrolytic capacitor with 5.6mF capacitance and 10V DC rated voltage. Features 20% tolerance, 2.86A ripple current, and 26mΩ impedance. Radial package measures 18mm diameter by 20mm height with a 7.5mm lead pitch. Rated for 8000 hours at 105°C, operating from -40°C to 105°C, with 560µA leakage current. Through-hole mounting, lead-free, RoHS compliant, and supplied in bulk packaging.
Sign in to ask questions about the Nichicon UHE1A562MHD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1A562MHD3 technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Impedance | 26mR |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 560uA |
| Length | 20mm |
| Life (Hours) | 8000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.86A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A562MHD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.