The Nichicon UHE1A562MHD3CC is a 5.6mF aluminum electrolytic capacitor with a 10V voltage rating and 20% tolerance. It operates within a temperature range of -40°C to 105°C and is packaged in bulk. The capacitor features a radial termination and is designed for through-hole mounting with a 7.5mm lead pitch and 20mm length. It is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon UHE1A562MHD3CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1A562MHD3CC technical specifications.
| Capacitance | 5.6mF |
| Package/Case | Aluminum |
| Lead Pitch | 7.5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A562MHD3CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.