Standard aluminum electrolytic capacitor with 680µF capacitance and 10V DC rated voltage. Features a 20% tolerance, 320mΩ ESR, and 80mΩ impedance. Rated for 865mA ripple current and 6000 hours of life at 105°C. Radial package measures 10mm diameter by 12.5mm height with a 5mm lead pitch for through-hole mounting. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UHE1A681MPD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1A681MPD6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 320mR |
| Height | 12.5mm |
| Impedance | 80mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 68uA |
| Length | 12.5mm |
| Life (Hours) | 6000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 865mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1A681MPD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.