The Nichicon UHE1A681MPT is a radial through hole aluminum electrolytic capacitor with a capacitance of 680uF and a tolerance of 20%. It has a voltage rating of 10V and an impedance of 87mR. The capacitor is packaged in bulk and is not RoHS compliant due to containing lead. It operates over a temperature range of -40°C to 105°C.
Nichicon UHE1A681MPT technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Height | 15mm |
| Impedance | 87mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.