The Nichicon UHE1A681MPT6 is a 680uF aluminum electrolytic capacitor with a 10V voltage rating, 20% tolerance, and 80mR impedance. It has a radial package with a 10mm diameter and 12.5mm height, suitable for through-hole mounting. The capacitor operates within a temperature range of -40°C to 105°C and is not RoHS compliant due to the presence of lead.
Nichicon UHE1A681MPT6 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Height | 12.5mm |
| Impedance | 80mR |
| Lead Free | Contains Lead |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.