Standard aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage. Features 160mΩ ESR, 49mΩ impedance, and 1.45A ripple current capability. Designed for through-hole mounting with a 5mm lead pitch and radial termination. Operating temperature range from -40°C to 105°C, with a 10000-hour life expectancy at rated conditions. Lead-free and RoHS compliant.
Sign in to ask questions about the Nichicon UHE1C102MHD6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1C102MHD6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 15mm |
| Impedance | 49mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 160uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.45A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C102MHD6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.