The Nichicon UHE1C102MHD6CV is a 1000uF aluminum electrolytic capacitor with a DC rated voltage of 16VDC and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 105°C and is designed for through hole mounting with a radial termination style. The capacitor has a low ESR type and a maximum impedance of 0.049Ω at 20°C and 0.16Ω at -10°C, both measured at 100kHz. It is constructed with an aluminum cylindrical can and has a terminal pitch of 5mm.
Nichicon UHE1C102MHD6CV technical specifications.
| Capacitance | 1000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 16VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1450mA |
| Leakage Current | 160@2MinuA |
| Lifetime | 10000h |
| Size | 12.5 X 15mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Maximum Impedance | 0.049@20°C@100kHz|0.16@-10°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.