Nichicon UHE1C102MHD6TO is a 1mF radial aluminum electrolytic capacitor with a 20% tolerance, rated for 16V DC and 1.088A ripple current. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial leaded package with a 5mm lead pitch and a height of 15mm. It is RoHS compliant and available in quantities of 1000 per reel.
Sign in to ask questions about the Nichicon UHE1C102MHD6TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1C102MHD6TO technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 15mm |
| Height - Seated (Max) | 0.65inch |
| Impedance | 49mR |
| Lead Pitch | 5mm |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.088A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C102MHD6TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.