The Nichicon UHE1C102MHT6 is a 1mF aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package with a diameter of 12.5mm and a height of 15mm. The capacitor is rated for operation between -40°C and 105°C. It is not RoHS compliant and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Nichicon UHE1C102MHT6 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Height | 15mm |
| Impedance | 49mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.