Aluminum electrolytic capacitor, 120µF capacitance, 16V voltage rating, 20% tolerance. Features a radial package with 2.5mm lead pitch, 0.5mm lead diameter, and 6.3mm diameter. Offers 340mA ripple current, 870mΩ ESR, 220mΩ impedance, and 19.2µA leakage current. Rated for 5000 hours at 105°C maximum operating temperature, with a minimum of -40°C. RoHS compliant and lead-free.
Nichicon UHE1C121MED technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 870mR |
| Height | 11mm |
| Impedance | 220mR |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Leakage Current | 19.2uA |
| Length | 11mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 340mA |
| Ripple Current (AC) | 340mA |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C121MED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.