The Nichicon UHE1C121MED1TA is a 120uF radial aluminum electrolytic capacitor with a 16V voltage rating and 20% tolerance. It has an impedance of 220mR and a maximum operating temperature of 105°C. The capacitor is packaged in a radial case and is suitable for through-hole mounting. It is RoHS compliant and available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1C121MED1TA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1C121MED1TA technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Impedance | 220mR |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ripple Current | 238mA |
| RoHS Compliant | Yes |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C121MED1TA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.