Cap Aluminum Lytic 120uF 16V 20% (6.3 X 11mm) Radial 2.5mm 340mA 5000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHE1C121MET technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Height | 11mm |
| Impedance | 220mR |
| Lead Free | Contains Lead |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.