Aluminum electrolytic capacitor with 1.5mF capacitance and 16V DC rated voltage. Features 20% tolerance, 1.94A ripple current, and 240uA leakage current. Designed for general purpose applications with a 10000-hour life at 105°C maximum operating temperature. Radial package measures 16mm diameter by 15mm height with a 7.5mm lead pitch, suitable for through-hole mounting. Lead-free and RoHS compliant, supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1C152MHD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1C152MHD3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Features | General Purpose |
| Height | 15mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Leakage Current | 240uA |
| Length | 15mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 10000°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.94A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C152MHD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.