Standard aluminum electrolytic capacitor with 1500µF capacitance and 16V DC rated voltage. Features 120mΩ ESR, 35mΩ impedance, and 1.9A ripple current. Operates from -40°C to 105°C with a 10,000-hour life expectancy. Radial package measures 12.5mm diameter by 20mm height with 5mm lead pitch for through-hole mounting. RoHS compliant and lead-free.
Nichicon UHE1C152MHD6 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 20mm |
| Impedance | 35mR |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 240uA |
| Length | 20mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C152MHD6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.