The Nichicon UHE1C152MHD6TO is a radial aluminum electrolytic capacitor with a capacitance of 1.5mF and a voltage rating of 16V. It has a tolerance of 20% and an operating temperature range of -40°C to 105°C. The capacitor is packaged in a tape and reel format with 500 units per package and is available in a through-hole configuration.
Nichicon UHE1C152MHD6TO technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 12.5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 20mm |
| Impedance | 35mR |
| Lead Pitch | 5mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C152MHD6TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.