Cap Aluminum Lytic 1500uF 16V 20% (16 X 15mm) Radial 7.5mm 1940mA 10000h 105°C Bulk
Checking distributor stock and pricing after the page loads.
Nichicon UHE1C152MHT3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Height | 15mm |
| Impedance | 42mR |
| Lead Free | Contains Lead |
| Length | 15mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | UHE |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.