Aluminum electrolytic capacitor with 1500µF capacitance and 16V DC rated voltage. Features 120mΩ ESR, 31mΩ impedance, and 1.91A ripple current capability. Operates from -40°C to 105°C with a 7000-hour lifespan. Radial package with 5mm lead pitch, 10mm diameter, and 31.5mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon UHE1C152MPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon UHE1C152MPD technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 120mR |
| Height | 31.5mm |
| Impedance | 31mR |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Leakage Current | 240uA |
| Length | 31.5mm |
| Life (Hours) | 7000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 1.91A |
| RoHS Compliant | Yes |
| Series | HE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C152MPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.