The Nichicon UHE1C222MHD1TO is a radial aluminum electrolytic capacitor with a capacitance of 2.2mF and a voltage rating of 16V. It has a tolerance of 20% and an equivalent series resistance of 110mR. This capacitor is designed for use in a variety of applications and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is packaged in a tape and reel format with 500 pieces per reel and is RoHS compliant.
Nichicon UHE1C222MHD1TO technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 110mR |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 27mR |
| Lead Pitch | 0.197inch |
| Length | 35.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 1.784A |
| RoHS Compliant | Yes |
| Series | UHE |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UHE1C222MHD1TO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.